• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Folder 1010 A4 Spine width: 80 mm Night blue 2 brackets 10105068

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz File 80 mm

  • Back width 80 mm
  • Paper Format: DIN A4
  • 180° precision lever mechanism
  • Max. number of blades: 600 bl. (80 g/m²)
  • With handle hole
  • With Clear pocket on the back side
  • With Slits
  • With edge protection

Technical specifications

Product type

Folder

Paper size

A4

Spine width

80 mm

Spine colour

Night blue

No. of sheets (max.)

600 sheets (80 g/m²)

Filing mechanism method

2 brackets

Cover sheet

Yes

Pocket

No

Forest Stewardship Council (FSC)

Yes

Recessed handle

Yes

Edge protection

Yes

Outer lining material

Polypropylene

Inner lining material

Paper

Width

8 cm

Height

31.8 cm

Depth

28.5 cm

Locking slots

Yes

Clear pocket on the back side

Yes

Clear pocket on the front side

No

Filing mechanism type

180-degree lever arc mechanism

Certification

Forest Stewardship Council

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554231 Leitz Folder 1010 A4 Spine width: 80 mm Night blue 2 brackets 10105068

Description

With patented 180°-Precision lever mechanism. 50% more mechanical opening for quicker and easier work. Drop on the left side. Clear pocket on the back for replaceable cardboard back plate.

This text is machine translated.

Features

  • Folder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)