• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Folder 1015 A4 Spine width: 52 mm Green 2 brackets 10155055

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Folder 1015 A4 Spine width: 52 mm Green

  • Back width 52 mm
  • Paper Format: DIN A4
  • 180° precision lever mechanism
  • Max. Number of blades: 350 bl. (80 g/m²)
  • With handle hole
  • With Clear pocket on the back side
  • With Slits
  • With edge protection
  • Material: gray cardboard, recycled
  • Outer lining material: Polypropylene
  • Inner lining material: Paper

Technical specifications

Product type

Folder

Paper size

A4

Spine width

52 mm

Spine colour

Green

No. of sheets (max.)

350 sheets (80 g/m²)

Filing mechanism method

2 brackets

Cover sheet

Yes

Pocket

No

Forest Stewardship Council (FSC)

Yes

Recessed handle

Yes

Edge protection

Yes

Outer lining material

Polypropylene

Inner lining material

Paper

Width

5.2 cm

Height

31.8 cm

Depth

28.5 cm

Locking slots

Yes

Clear pocket on the back side

Yes

Clear pocket on the front side

No

Filing mechanism type

180-degree lever arc mechanism

Certification

Forest Stewardship Council

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1518381 Leitz Folder 1015 A4 Spine width: 52 mm Green 2 brackets 10155055

Description

Unique, patented 180°-Precision mechanism for 50% more open and 20%
Dirt and moisture-repelling PP film outdoor and PE-coated paper inside in a particularly thick gray cardboard (RC)
With edge protection and handle hole for a safe and comfortable handling, slits in the front lid for optimum stability
Prospect bag (PP) on the back for replaceable cardboard back plates for easy labelling
For approximately 350 sheets (80 g/m²)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)