• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 1010 10105015 Plastic Lever Arch Folder N/A Width,

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz 1010 10105015 Plastic Lever Arch Folder N/A Width,

  • Dirt and moisture repellent
  • Patentented 180°-Precision mechanic

Technical specifications

Product type

Folder

Paper size

A4

Spine width

80 mm

Spine colour

Yellow

No. of sheets (max.)

600 sheets (80 g/m²)

Filing mechanism method

2 brackets

Cover sheet

Yes

Pocket

No

Factory colour

Yellow-black

Forest Stewardship Council (FSC)

Yes

Recessed handle

Yes

Edge protection

Yes

Outer lining material

Polypropylene

Inner lining material

Paper

Width

80 mm

Height

318 mm

Depth

285 mm

Locking slots

Yes

Clear pocket on the back side

Yes

Clear pocket on the front side

No

Filing mechanism type

180-degree lever arc mechanism

Certification

Forest Stewardship Council

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776125 Leitz 1010 10105015 Plastic Lever Arch Folder N/A Width,

Description

For highest demand day after day. Dirt and moisture repellent.

Features

  • Patentented 180°-Precision mechanic: 50% broader mechanic opening for faster and more comfortable handling
  • With side protection, grasp and top plate
  • Pocket safe(PP) on the back for wipable board back plate
  • With openings in front plate for optimum stability
  • Material: Extra stable grey cardboard (RC), coated on the outside and inside with sturdy and wipable PP-foils
  • Maximum capacity: 600 sheets (80 g/m² paper)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)