• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Folder 1070 A4 Spine width: 80 mm Black Paste paper 2 brackets 10700000

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz File 80 mm

  • Back width 80 mm
  • Paper Format: DIN A4
  • 180° precision lever mechanism
  • Max. number of blades: 500 sheets. (80 g/m²)
  • Cloud marble
  • With handle hole
  • With edge protection
  • Material: gray cardboard, recycled
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Product type

Folder

Paper size

A4

Spine width

80 mm

Spine colour

Black

No. of sheets (max.)

500 sheets (80 g/m²)

Filing mechanism method

2 brackets

Blauer Engel certificate

Yes

Cover sheet

Yes

Forest Stewardship Council (FSC)

Yes

Recessed handle

Yes

Edge protection

Yes

Outer lining material

Paper

Inner lining material

Paper

Locking slots

No

Clear pocket on the back side

No

Filing mechanism type

180-degree lever arc mechanism

Motif type description

Paste paper

Certification

Blauer Engel

Forest Stewardship Council

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554228 Leitz Folder 1070 A4 Spine width: 80 mm Black Paste paper 2 brackets 10700000

Description

50% more mechanical opening for quicker and easier work. Drop on the left side. Back with colored special paper reinforced.

This text is machine translated.

Features

  • Folder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)