• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Folder 1080 A4 Spine width: 80 mm Green Paste paper 2 brackets 10805055

Eco
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Quality Folder 180°

  • Spine width approx. 80 mm
  • For up to 600 sheets (80 g/m²)
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

Product type

Folder

Paper size

A4

Spine width

80 mm

Spine colour

Green

No. of sheets (max.)

600 sheets (80 g/m²)

Filing mechanism method

2 brackets

Steadies

Yes

Blauer Engel certificate

Yes

Cover sheet

Yes

Forest Stewardship Council (FSC)

Yes

Recessed handle

Yes

Edge protection

Yes

Outer lining material

Paper

Inner lining material

Paper

Width

8 cm

Height

31.8 cm

Depth

28.5 cm

Locking slots

Yes

Clear pocket on the back side

No

Filing mechanism type

180-degree lever arc mechanism

Motif type description

Paste paper

Certification

Blauer Engel

Forest Stewardship Council

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1518385 Leitz Folder 1080 A4 Spine width: 80 mm Green Paste paper 2 brackets 10805055

Description

Unique, patented 180°-Precision mechanism for 50% more open and 20%
Especially thick gray cardboard (RC), coated on the outside with cloudy marble paper and interior with gray paper
With edge protection and handle hole for a safe and comfortable handling, slits in the front lid for optimum stability
Attached back plate for easy labelling
For about 600 sheets (80 g/m²)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)