• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Folder Active Solid A4 Spine width: 82 mm Black 2 brackets 10471095

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Quality Folder 180° ACTIVE solid, black

  • Made of sturdy, light, water and dirt-repellent polyfoam
  • Patented 180°-Precision mechanism for 50% more open and 20%
  • Sophisticated Rubber Band Closure with elastic rubber band for safe transportation of documents
  • With pen flap and three interior pockets for loose documents, CDs and business cards
  • Rounded Back With handle hole for comfortable carrying
  • For approx. 500 sheets (80 g/m²)

Technical specifications

Product type

Folder

Paper size

A4

Spine width

82 mm

Spine colour

Black

Filing mechanism method

2 brackets

Factory colour

Black

Recessed handle

Yes

Width

82 mm

Height

318 mm

Depth

312 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548553 Leitz Folder Active Solid A4 Spine width: 82 mm Black 2 brackets 10471095

Description

Innovative folder in the timeless solid design and duo-optik with glowing outdoor color and inside in a warm gray shade. Made of light material and with ergonomic shape perfectly for the demanding everyday life in the office as well as for the work while on the move. With 180° precision mechanism for 50% more open and 20% faster working.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)