• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Laptop bag Suitable for up to: 33,8 cm (13,3") Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Leitz Notebook case complete Smart Traveller polyester/fleece black

  • Inner dimensions: 35 x 25.5 x 10.2 cm (W x H x D)
  • External dimensions: 38 x 29 x 16 cm (W x H x D)
  • Dimensions of the notebook compartment: 33 cm (13.3")
  • Locking type: Zip-closure
  • With shoulder strap
  • Including 19 compartments, and quick-access compartment for Smartphone, passport, pens, business cards, tablet or E-book reader, key holder, removable case for power supply and cable
  • Material: polyester/fleece
  • Glossy

Technical specifications

Product type

Laptop bag

Suitable for

33,8 cm (13,3")

Inside width

350 cm

Inside height

255 cm

Internal depth

102 cm

Width

380 mm

Height

290 mm

Depth

160 mm

Weight

0

Factory colour

Black

Dim

(W x H x D) 380 x 290 x 160 mm

Description

Business Case for all your mobile devices and A4 documents. With carrying handles shoulder strap and trolley attachment. You can comfortably wear to softness of real leather handles with adjustable shoulder strap or fixed on the trolley. Lighter, more resistant polyester for the comfortable daily use. Padded Tablet and ultrabook compartment with a soft fleece protects the display and surface. The secret mobile phone pocket on the rear side for user-friendly headphone connection and better perceive the vibration alarm even in busy environment.

This text is machine translated.

Features

  • Notebook bag