• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Lever arch file labels 1686-20-85 39 x 191 mm Paper Grey Permanent adhesive 150 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Cardboard labels, grey

  • PC inscribable

Technical specifications

Product type

Lever arch file labels

Label width

39 mm

Factory colour

Grey

Label height

191 mm

Paper size

A4

Printable

No

Use

Folder labeling

Sort

Organizing

File

Format

Rectangular

Rounded corners

Label size

39 x 191 mm

Label material

Paper

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Recessed handle

No

Adhesion

Permanent adhesive

Content

150 pc(s)

Contents

25 Sheet

opaque

Yes

self-adhesive

Yes

UKCA

not relevant

Description

Paper back plates short and narrow for laser ink-jet printer and copier devices on A4 paper, self-adhesive and solvent-free. Narrow for leitz 1050, 1060. Colour: grey

This text is machine translated.

What kind of Lever Arch File Labels are you looking for?