• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lemke LC96010 N 4pc car loader intermediate carriage of BLS

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 4pc car loader intermediate carriage of BLS

  • Detailed design
  • NEM Coupling support
  • Length over buffers 165 mm per car
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo featuring a stylised 'bls' text with a graphic element to the left of the text.

Technical specifications

Manufacturer part #

LC96010

Type

Freight wagon

Size

N

Power supply system

DC

LoB/LoC

165 mm

Age category

15 years and over

Train company

BLS

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886824 Lemke LC96010 N 4pc car loader intermediate carriage of BLS

Description

Car loading train of the BLS for the Epoch IV. This is where the two-axle car transport carriages and the Bdt control car are used. Suitable addition LC96009.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)