• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T15465 N Wagon set "maintenance wagon"

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Wagon set "maintenance wagon"

  • Loaded good ballast
  • Unique series - Available only in MHI specialized stores.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T15465

Type

Freight wagon

Size

N

Power supply system

DC

LoB/LoC

232 mm

Age category

15 years and over

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775751 MiniTrix T15465 N Wagon set "maintenance wagon"

Description


Wagon set "maintenance wagon"
Model: 3 service goods wagons Ba 266 of the German Federal Railways (DB) around 1976. Application: Transportation of gravel.

Model: Wagon with different operating numbers and with bogies of the model Minden-Dorstfeld, with kinematics for close coupling, with freight ballast.
Length over buffer 232 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)