User & Safety Instructions 3404724 Piko N 40720 N Chemical tank wagon of VTG
Description
New 2025: For the transport of chemicals of various types, the wagon equipped with a boiler made of chromium nickel steel (V4A) is an indispensable and modern means of transport for many companies. On the one hand, these wagons are designed for the transport of a wide range of materials by means of insulation and on the other hand by means of heating.
The PIKO model of this modern, four-axle chemical tank wagon convinces through its high level of detail in the scale 1:160! Whether fine ladders, free-standing handle bars and railings or the detailed wagon floor - the PIKO model invites you to marvel. The overall impression is rounded off by the chrome-plated high-gloss boiler with sharp contour printing in the design of a VTG wagon. This vehicle type is an eye-catcher not only as a single vehicle in each mixed freight train, but also permits the formation of attractive whole trains.
This text is machine translated.
Description
New 2025: For the transport of chemicals of various types, the wagon equipped with a boiler made of chromium nickel steel (V4A) is an indispensable and modern means of transport for many companies. On the one hand, these wagons are designed for the transport of a wide range of materials by means of insulation and on the other hand by means of heating.
The PIKO model of this modern, four-axle chemical tank wagon convinces through its high level of detail in the scale 1:160! Whether fine ladders, free-standing handle bars and railings or the detailed wagon floor - the PIKO model invites you to marvel. The overall impression is rounded off by the chrome-plated high-gloss boiler with sharp contour printing in the design of a VTG wagon. This vehicle type is an eye-catcher not only as a single vehicle in each mixed freight train, but also permits the formation of attractive whole trains.