• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6660140 N 2 pcs Set: Open goods wagon, Wascosa

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

N 2 pcs Set: Open goods wagon, Wascosa

  • Finely detailed models with separately attached handle bars and appearances
  • Elaborate imitated wagon underfloor
  • Ideal for the formation of whole trains
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

6660140

Type

Open wagon

Size

N

Power supply system

DC

LoB/LoC

196 mm

Age category

15 years and over

Train company

Wascosa

Era

VI

Connector

NEM pocket with close coupling shifting link

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775940 Fleischmann 6660140 N 2 pcs Set: Open goods wagon, Wascosa

Description

Wagon set with two 4-axle open freight wagon, category Eanos, the Wascosa.

This text is machine translated.