• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LemonRC Scale model battery pack (LiPo) 22.2 V 5000 mAh No. of cells: 6 60 C Softcase XT90

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LiPo battery LemonRC 5000 - 22.2 V (60C) XT90

  • Low inner resistance for high load-carrying capacity
  • Compact construction and perfect processing
  • Specially developed for the R/C Model sport
  • Strictly selected top quality
  • Fresh goods from the latest production
  • 30-point quality check

Technical specifications

  • Energy (watt hours ) = 111Wh
  • Load duration max. = 300A (60C)
  • Load short-term max. = 600A (120C)
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

6

Continuous discharge

300 A

Voltage

22.2 V

Capacity (mAh, Ah)

5000 mAh

Electrical load

60 C

Weight

745 g

Dim

(L x W x H) 147 x 50 x 46 mm

Connector system

XT90

Balancer plug-in

XH

Height

46 mm

Length

147 mm

Width

50 mm

Model version

Softcase

Manufacturer part #

15765

Content

1 pc(s)

Short time max. discharge

600 A

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867046 LemonRC Scale model battery pack (LiPo) 22.2 V 5000 mAh No. of cells: 6 60 C Softcase XT90

Information

Test Summary Report 2867046 LemonRC Scale model battery pack (LiPo) 22.2 V 5000 mAh No. of cells: 6 60 C Softcase XT90

Security datasheet

Security datasheet 2867046 LemonRC Scale model battery pack (LiPo) 22.2 V 5000 mAh No. of cells: 6 60 C Softcase XT90

Description

LemonRC LiPo batteries are one of the best-selling lithium polymer batteries for over 15 years. Thereby , the LemonRC brand was  constantly enhanced with the help of the latest technologies in terms of performance and durability. With a continuous load capacity of up to 35C (70C short time), LemonRC XT LiPo batteries have enough power reserves for almost all applications in R/C model sport.
LemonRC XT LiPo batteries are equipped with the tried and tested XT plugs. Adapter cables for other plug systems are available from us.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.