DVD+RW, DVD-RW, DVD+R, DVD-R, MPEG4, VIDEO FORMATS SVCD, VCD
Photo formats: JPG
2 built-in speakers per screen
Power output 4 Watt (RMS)
Integrated (Li-Ion) battery
Battery play time: Up to 2 hours
Connection socket: USB-input, SD/MMC- card reader, AV-input, AV output, DC 12 V input, 3.5 mm headphone socket
Technical specifications
Product type
DVD player
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402060 Lenco DVP-939 DVD player Black
Description
The Lenco DVP-939 set consists of two compact DVD players each with a 9 inch screen, which is delivered with headphones and a suitable head-rest attachment. Its resolution of 800 x 480 pixels provides for an excellent picture quality.
Do you drive or train with your family regularly for a few days? Then the Lenco DVP-939 is the perfect travel companion. Thanks to the easy use (remote control included), the children can watch their favorite films for hours or listen to their favorite radio plays on CD, so that the trip passes just like in the flight. It is possible to watch different films on the devices at the same time or to connect the devices and view the same content, but each on its screen. In addition, it also offers the possibility of continued function, i.e. you can issue the DVD player without any problem in the middle of the film and continue watching when you switch it on again, where you left off. Via the USB-input or the SD/MMC-card slot you can also playback your own videos and photos on the DVD-player and view these together with the family. The DVD player can be comfortably attached to the rear side of the headrest with the fixed mounting bracket provided. The stand also allows you to look relaxed on a level surface.
The Lenco DVP-939 supports the video formats MPEG1, MPEG2 and MPEG4, the audio format MP3 and the image format JPEG. You can enjoy the audio signal through the two built-in loudspeakers or the accompanying headphones. Each player features a built-in lithium-ion rechargeable battery (for about 2 hours of playing time), so that you can use the device without a cable. Both a 12 volt car adapter and a power cable are delivered.
The Lenco DVP-939 is available in black.
This text is machine translated.
Scope of delivery
12V Adapter
2 x power supplies
2 x headphones
2 x remote control
2 x headrest mounting
AV Cables
Hints
HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information povided is subject to change without notice. Design and functions are subject to change
Description
The Lenco DVP-939 set consists of two compact DVD players each with a 9 inch screen, which is delivered with headphones and a suitable head-rest attachment. Its resolution of 800 x 480 pixels provides for an excellent picture quality.
Do you drive or train with your family regularly for a few days? Then the Lenco DVP-939 is the perfect travel companion. Thanks to the easy use (remote control included), the children can watch their favorite films for hours or listen to their favorite radio plays on CD, so that the trip passes just like in the flight. It is possible to watch different films on the devices at the same time or to connect the devices and view the same content, but each on its screen. In addition, it also offers the possibility of continued function, i.e. you can issue the DVD player without any problem in the middle of the film and continue watching when you switch it on again, where you left off. Via the USB-input or the SD/MMC-card slot you can also playback your own videos and photos on the DVD-player and view these together with the family. The DVD player can be comfortably attached to the rear side of the headrest with the fixed mounting bracket provided. The stand also allows you to look relaxed on a level surface.
The Lenco DVP-939 supports the video formats MPEG1, MPEG2 and MPEG4, the audio format MP3 and the image format JPEG. You can enjoy the audio signal through the two built-in loudspeakers or the accompanying headphones. Each player features a built-in lithium-ion rechargeable battery (for about 2 hours of playing time), so that you can use the device without a cable. Both a 12 volt car adapter and a power cable are delivered.
The Lenco DVP-939 is available in black.
This text is machine translated.
Scope of delivery
12V Adapter
2 x power supplies
2 x headphones
2 x remote control
2 x headrest mounting
AV Cables
Hints
HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information povided is subject to change without notice. Design and functions are subject to change