
Number
Panasonic DP-UB424 Ultra HD Blu-ray player
Highlights & Details
- Ultra HD Blu-ray playback for breathtaking 4K image quality
- Fascinating richness of detail and broad color spectrum
- Versatile selection of Internet Apps
- Voice control with Google Assistant or amazon.co.uk Alexa possible
Technical specifications
- Product type
UHD Blu-ray player
- Features
4K Ultra HD
Wi-Fi
Smart TV
Amazon Alexa support
Google Assistant support
- Network/internet function
LAN
WiFi
Web Browser
Apps
DLNA
Miracast
- Wi-Fi
built-in
- Playback of
UHD Bluray
Bluray
DVD
CD
AVCHD
MKV
FLAC
WAV
ALAC
DSD
Show more
- Interfaces
HDMI™
USB
Digital audio (optical)
LAN (10/100 Mbps)
- No. of HDMI ports
2 x
- No. of USB ports
2 x
- Power consumption (ON)
29 W
- Power consumption (standby)
0.3 W
- Power supply (details)
230 V
- Factory colour
Silver
- Dim
(W x H x D) 320 x 45 x 197 mm
- Width
320 mm
- Height
45 mm
- Depth
197 mm
- Weight
1.4 kg
- Cable length
0 mm
- Version
Connection cable
- Interfaces (input)
USB
- Interfaces (output)
USB
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1694518 Panasonic DP-UB424 UHD Blu-ray player 4K Ultra HD, Wi-Fi, Smart TV, Amazon Alexa support, Google Assistant support Silve
Description
This text is machine translated.
Features
- Ultra HD Blu-ray playback: 4K image quality with dynamic brightness adjustment thanks to HDR 10 + *
- Fascinating richness of detail and broad color spectrum thanks to the latest hcx processor technology
- Versatile selection of Internet Apps and 4K streaming services such as Netflix, YouTube and Amazon*
- High-resolution audio playback and two HDMI outputs for insulated sound output
- Playback of numerous video and audio formats from disc, USB stick, external hard disc and via DLNA
- Simple operation and convenient control, including voice control via an external Google Assistant (e.g. Panasonic GA10) or amazon.co.uk Alexa.















