• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic DMP-BDT167AG Blu-ray player Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic DMP-BDT167AG DVD-/Blu-Ray player Blu-Ray player 3D Black

  • Black Blu-ray player
  • BD-ROM, BD-RE, BD-RE, BD-RE DL, BD-R, BD-R DL, DVD, DVD-R, DVD-R DL, DVD-RW, DVD+R, DVD+R DL, DVD+RW, CD, CD-R, CD-RW
  • Supported video formats: XVID, MKV, MP4, MPEG2, AVCHD
  • Supported audio formats: FLAC, WAV, AAC++, WMA, MP3, ALAC, DSD
  • Dolby Digital, Dolby TrueHD, Dolby Digital Plus, DTS-HD Master audio, DTS-HD
  • Video upscaling
  • 3D
  • Ethernet / LAN
  • This text is machine translated.

Technical specifications

  • SUPPORTED AUDIO FORMATS: FLAC, WAV, AAC++, WMA, MP3, ALAC, DSD
  • BD-ROM,BD-RE,BD-RE DL,BD-R,BD-R,BD-R DL,DVD,DVD-R,DVD-R DL,DVD-RW,DVD+R,DVD+R DL,DVD+RW,CD,CD-R,CD-RW
Product type

Blu-ray player

Playback of

FLAC

WAV

No. of HDMI ports

1 x

No. of USB ports

1 x

Power consumption (ON)

11 W

Power consumption (standby)

0.5 W

Power supply (details)

220–240 V

Factory colour

Black

Dim

(W x H x D) 245 x 38.5 x 175 mm

Width

245 mm

Height

38.5 mm

Depth

175 mm

Weight

800 g

Cable length

0 mm

Version

Connection cable

No. of USB A 2.0 ports

1 x

Display resolution mode

Full HD

10/100/1000 Mbps ports

1 x

UKCA

yes

USB connectivity

yes

Ethernet LAN

yes

Card reader integrated

yes

HDMI

yes

3D

yes

Video upscaling

yes

Deep colour support

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814551 Panasonic DMP-BDT167AG Blu-ray player Black

Description

Features

  • Breathtaking picture
  • Full HD 2D and 3D playback, full HD upscaling of DVD
  • Access to exciting Internet apps
  • For example, Amazon Instant Video, Netflix or Youtube
  • Playback of numerous formats
  • From disks, USB-stick or ext. Hard drive

Hints

HDMI® is a registered trademark of the HDMI Licensing L.L.C.
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.