
Number
Panasonic DMR-UBS70EGS UHD Blu-ray™ recorder for satellite reception
Highlights & Details
- Brilliant 4K picture quality: Playback of ultra HD Blu-ray discs, reception of UHD TV and 4K video-on-demand
- Powerful HCX processor with ultra-precise 4K Pro HDR display and Chroma processing
- Burn and play your favorite films or own videos/photos for archiving on Blu-ray disc or DVD
- WLAN integrated and smart additional functions such as HbbTV, numerous Internet apps and many more
- Receive and record two HD transmitters simultaneously on the integrated 500 GB hard disk and watch delayed
Technical specifications
- Product type
UHD Blu-ray recorder
- Features
4K Ultra HD
4K upscaling
4K Ultra HD upscaling
DVB-S HD tuner
CD player
Wi-Fi
USB recording
High-res audio
Display
- Network/internet function
Hbb TV
WiFi
Miracast
Apps
LAN
- Wi-Fi
built-in
- Playback of
DVD
DVD-RAM
DVD-R
DVD-R DL
DVD-RW
CD
CD-R
CD-RW
BD-RE
BD-RE DL
Show more
- Reception
DVB-S (sat)
DVB-S2
- Recording function
Built-in hard disk
via USB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.0)
HDMI® output
RJ45
Digital audio (coax)
CI+ slot
Wi-Fi 4 (IEEE 802.11)
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Power consumption (ON)
62 W
- Power consumption (standby)
0.3 W
- Power supply (details)
AC 220-240V, 50Hz
- Factory colour
Grey
- Dim
(W x H x D) 430 x 59 x 199 mm
- Width
430 mm
- Height
59 mm
- Depth
199 mm
- Weight
2.2 kg
- HDD capacity
500 GB
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2866083 Panasonic DMR-UBS70EGS UHD Blu-ray recorder 4K Ultra HD, 4K upscaling, 4K Ultra HD upscaling, DVB-S HD tuner, CD player,
Description
The video recorder for the Ultra HD age
Television independent of time and space! The sporting event at night or the final of your favorite series during your holiday – with the UHD Blu-ray recorder for SAT-reception you can even receive two TV highlights at the same time, record them, watch them anywhere and at any time and even burn them to Blu-ray DiscTM or DVD. With this all-rounder you can enjoy future UHD TV programs as well as content from 4K video-on-demand services and Ultra HD Blu-ray discs in fascinating 4K Pro HDR picture quality. The HCX (Home Cinema Experience) processor for Ultra HD Blu-ray plays back the original pictures true to detail and with breathtaking color spectrum. Many convenient functions make it easier for you to use the recorder daily.
An impressive Ultra HD experienceUltra HD playback and recording
Panasonic UHD Blu-ray recorders not only play ultra HD Blu-ray discs, they can also receive and record ultra HD TV signals. They also support 4K video-on-demand services such as Netflix. Panasonic's unique video technologies play content back in fascinating 4K Pro HDR picture quality and create a true-to-original, immersive home cinema experience.
Directly from Hollywood in your living roomFascinating picture quality thanks to HCX-processor
The Ultra Blu-Ray Recorder UBS/UBC70 with the powerful HCX processor inspires IMT with its unique 4K HDR picture quality and thus offers a completely new film experience - exactly as the director intended. The processor even provides more dynamic images when playing UHD Blu-ray discs on TVs without HDR.
Lively pictures - even in bright environmentsDynamic HDR-adjustment to rooms with different brightness
Thanks to Optimum HDR Processing, the UHD picture appears brilliant and rich in detail even in bright summer evenings. Details and colors in dark areas of the image are amplified. The innovative function works dynamically and optimizes the image quality even when changing between bright and dark scenes.
Enjoy online content such as 4KVOD playback (e.g. Netflix HDR:
The UBS/C70 not only plays 4K material from Ultra HD Blu-ray discs. It can also play hours of 4K UHD streams, as they are now increasingly available via video-on-demand (VOD). In this way, you can enjoy the most demanding and critically acclaimed series in fantastic 4K picture quality.
Experience the world in Ultra HD4K networking
The Panasonic Blu-ray recorder brings you the impressive colors and the richness of detail of 4K (Ultra HD) on your compatible TV set. In addition to 4K upscaling of Blu-ray disc and hard drive content, native 4K images and videos (25P/30P) from digital camera or camcorder can be stored on the built-in hard drive or played back directly from SD card.
Experience excellent sound qualityHigh Resolution Audio playback
Along with the conventional audio formats MP3, AAC and WMA, the UBS/C70 also supports high-resolution formats such as WAV, FLAC, ALAC and DSD (5.6 MHz / 2.8 MHz)
This text is machine translated.





