
Number
Panasonic DMR-UBC 70 Ultra HD Blu-ray recorder
Highlights & Details
- Ultra HD Blu-ray playback for breathtaking 4K image quality
- TV> IP Server distributes the TV program via the home network
- Built-in 500 GB hard disc
- Integrated WLAN and smart additional features such as HbbTV, numerous internet apps and much more.
Technical specifications
- Product type
UHD Blu-ray recorder
- Features
4K Ultra HD
DVB-C/T2 Twin HD tuner
High-res audio
Smart TV
Wi-Fi
USB recording
- Network/internet function
LAN
WiFi
Web Browser
Smart TV
Apps
Miracast
Hbb TV
DLNA
TV to IP
- Wi-Fi
built-in
- Playback of
MPEG-4
UHD Bluray
Bluray
3D Bluray
DVD
CD
AVCHD
JPEG
MKV
FLAC
Show more
- Reception
Twin tuner
DVB-T2 (aerial)
DVB-C (cable)
- Recording function
Built-in hard disk
via USB
- Interfaces
HDMI™
LAN (10/100 Mbps)
CI+ slot
USB
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- Power consumption (ON)
0.3 W
- Power consumption (standby)
40 W
- Power supply (details)
230 V
- Factory colour
Silver
- Dim
(W x H x D) 430 x 59 x 199 mm
- Width
430 mm
- Height
59 mm
- Depth
199 mm
- Weight
2.2 kg
- Recording formats
MP4
AVCHD
JPEG
MPEG-4
MKV
MP3
WMA
WAV
- HDD capacity
500 GB
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1694515 Panasonic DMR-UBC70 UHD Blu-ray recorder 4K Ultra HD, DVB-C/T2 Twin HD tuner, High-res audio, Smart TV, Wi-Fi, USB recor
Description
This text is machine translated.
Features
- Brilliant image quality: Playback of 4K Ultra HD Blu-ray discs, reception of UHD TV and 4K VOD
- Receive and record two HD channels at the same time on the built-in 500 GB hard drive and time-shifted television
- Powerful HCX Processor with ultra-precise 4K per HDR representation and chroma processing
- Everywhere at home and while traveling watch television thanks to TV> IP Server, TV Anywhere function as well as remote programming
- Favorite films or your own videos/photos for archiving on Blu-ray Disc/DVD burning and playback
- Integrated WLAN and smart additional features such as HbbTV, numerous internet apps and much more.





















