• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco PA-210BK Bluetooth speaker Black

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenco PA-210BK Bluetooth speaker

  • • Bluetooth 5.3
  • • High-performance Class D amplifier with X driver mode
  • • Output power : 100W
  • • Steel speaker grille
  • • Adjustable LED light effects to the rhythm of the music
  • • TWS if 2 PA-210 are used together
  • • Playback of USB
  • • Built-in rechargeable battery
  • • Battery play time : Up to 12 hours (lights off), up to 10 hours (lights off)
  • turned on)
  • • Connections: Microphone input x 2, micro SD, line output
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

Product type

Bluetooth speaker

Output rating

100 W

Bluetooth

5.3

Transfer type

Bluetooth®

Factory colour

Black

Max. battery life

12

Power supply (LOV)

rechargeable

Wireless charging

No

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Cable length

0 mm

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742019 Lenco PA-210BK Bluetooth speaker Black

Information

Information 3742019 Lenco PA-210BK Bluetooth speaker Black

Description

The Lenco PA-210 is a Bluetooth® Party speaker with light animation on the front. The powerful class D amplifier with X-Drive mode has an output power of 100 watt RMS. It consists of two 6.5 inch woofers and two 2 inch tweeters. Connect your smartphone or tablet via Bluetooth® and play music directly from your favorite APP.

Without these PA-210 no Party! Use the front lighting to instantly transform the room into a real disco. The light effects can even be adjusted to the rhythm of the music. Connect a microphone or guitar and complete the Party.

If you do not have a Bluetooth® device on hand, no problem. This PA-210 loudspeaker can also play music from a USB-stick or a micro-SD card.

The Lenco PA-210 can also be used wirelessly. At full charge, you can listen to music without lights for up to 12 hours and celebrate for 10 hours with lighting and music!

The PA-210 is very sturdy with its robust design and metallic loudspeaker grille. On the upper side of the loudspeaker there is a control panel with a beautiful display, which is easy to use.

The PA-210 from Lenco is the device that makes every Party perfect! If you need more sound in the room, you can even connect two of them wirelessly via Bluetooth TBW.

Translated with DeepL.com (free version)

This text is machine translated.

Scope of delivery

  • • Bluetooth speaker
  • • USB-C charging cable
  • • Operating instructions

System requirements

  • USB-POWER SUPPLY 5V / 2A

More interesting products

(*All information is plus legal VAT)