• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco WTVS-100SI TV speaker Aux, portable Silver

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenco WTVS-100SI TV speaker

  • Improves dialog and reduces background noise
  • 3 hearing profiles with DSP fit for hearing device
  • Wireless 2.4-GHz transmission with low latency
  • Charging dock that is connected to the TV
  • Up to 10 hours battery life (rechargeable)
  • 5W output power
  • Wooden casing with metallic grille and metallic grip
  • LED-display for status and battery
  • Connections: HDMI ARC, optical input, AUX input
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 0.5 W - 10 W

Technical specifications

Product type

TV speaker

Output rating

5 W

Mobile speaker features

Aux

portable

Transfer type

Bluetooth®

Wireless

Dim

(W x H) 257 mm x 135 mm

Factory colour

Silver

Max. battery life

10 h

Power supply

Li-ion rechargeable battery (built-in)

Weight

1 kg

Width

257 mm

Height

135 mm

Wireless charging

No

Charging capacity (min.)

0.5 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796704 Lenco WTVS-100SI TV speaker Aux, portable Silver

Description

The portable TV speaker from Lenco with charging station was developed to improve speech intelligibility and enhance the TV listening experience, especially for the elderly or people with hearing problems.
By bringing the sound closer to the listener, dialog is easier to follow without increasing the overall volume of the TV.

Improved speech understanding with advanced DSP technology
The speaker has a professional DSP in hearing aid quality, which analyzes the incoming audio signals, improves dialogs and reduces background noises. With three selectable listening profiles, the user can easily select the setting that best suits his personal listening needs to enable clearer and more comfortable listening.

Stable wireless transmission with low latency
Thanks to the wireless 2.4 GHz transmission, the speaker delivers a stable and synchronized audio signal directly from the TV set to the device. Low latency means that the sound matches the image on the screen for a natural viewing experience.

Convenient docking station for charging
The charging station included in the delivery is connected directly to the TV via a HDMI ARC, optical or AUX input. When not in use, the speaker can simply be placed back in the docking station, where it is automatically charged and ready for the next use.

Portable and convenient design
The speaker has a wooden housing with a robust metallic grille and an integrated metal handle, combining such a robust construction with a timeless design. Thanks to its portable form factor, it can be placed nearby, for example, on a table or next to a sofa.

Reliable performance for daily use
With its built-in rechargeable battery, which allows a playback time of up to 10 hours, the speaker is also suitable for longer listening sessions. The LED-display provides clear information about the battery and connection status.
Easy and intuitive operation

With the development of the loudspeaker special emphasis was placed on a simple operation. It offers easy control elements and a quick change between the hearing modes, so that it is accessible to all users without unnecessary complexity.

This text is machine translated.

Scope of delivery

  • Wireless TV speaker
  • PSU
  • Optical cable
  • AUX cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.98*

More interesting products

(*All information is plus legal VAT)