• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Sangean BluTab BTS-101 Bluetooth speaker Handsfree, NFC White, Red

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Sangean BluTab BTS-101 Bluetooth speaker

  • Wireless transmission of music from your smartphone or tablet PC via Bluetooth ®
  • Supports Easy connection via NFC
  • Practical hands-free device for phone calls
  • Stereo speakers
  • Audio input for connection of music players without Bluetooth ®, e. g. MP3 Player
  • On/Off key lock
  • This text is machine translated.
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • 'A stylised N in a gold-coloured square, symbol for Near Field Communication (NFC), with a small 'TM' in the top right corner.'

Technical specifications

Bluetooth

4.0

Factory colour

White

Red

Depth

27 mm

Height

80 mm

Width

186 mm

Interfaces (input)

Audio stereo (3.5 mm jack)

Mobile speaker features

Handsfree

NFC

Power supply

Li-Po rechargeable battery (built-in)

Power supply (LOV)

rechargeable

Wireless charging

No

Output rating

3 W

10 m

Transfer type

Bluetooth®

Corded

Weight

330 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1273045 Sangean BluTab BTS-101 Bluetooth speaker Handsfree, NFC White, Red

Description

Features

  • Maximum volume display
  • range of up to 10 metres
  • Display of the status of battery charging
  • Built-in lithium-ion rechargeable battery, rechargeable via Micro-USB port
  • DDC (Dynamic Distortion Compression) System
  • Supports aptX ® decoding for high-fidelity music and low latency
  • Profile Support: A2DP, AVRCP (playback and pause), HFP.

Scope of delivery

  • Audio Cables
  • USB cable.

More interesting products

(*All information is plus legal VAT)