• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco Xemio-860BK Portable CD player Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lenco Xemio-860BK Portable CD player

  • Bluetooth 5.3
  • 2.4” (6.1 cm) TFT LCD screen
  • 8 GB internal memory
  • Audio formats: MP3, WMA, FLAC
  • Photo formats: JPG and BMP
  • Video formats AMV
  • E-book function supports TXT
  • Voice recording function
  • Playing time in music mode max. 18 hours
  • Random and normal playback
  • Built-in microphone
  • Built-in (lithium polymer) battery (3.7V,300mAh)
  • Connection: 3.5 mm headphone jack, micro SD-card reader for cards up to 256 GB, USB-C-connection

Technical specifications

  • Audio formats: MP3, WMA, FLAC
  • Photo formats: JPG & BMP
  • Video formats AMV
  • Integrated rechargeable battery (lithium polymer) (3.7V, 300mAh)
  • Connections: 3.5 mm headphone output, micro SD card slot for cards up to 256 GB, USB-C port
  • Dimensions (h x w x d) 4 x 9 x 1.02 cm
Product type

Portable CD player

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3402017 Lenco Xemio-860BK Portable CD player Black

User & Safety Instructions

User & Safety Instructions 3402017 Lenco Xemio-860BK Portable CD player Black

Description

Are you looking for a compact, versatile and easy-to-use MP3/MP4 player?
Then you are exactly right with the Lenco Xemio-860BK. With features such as Bluetooth® 5.3 connectivity, a clear 2.4-inch TFT LCD screen and a built-in microphone with voice recording WAS, this MP3/MP4 player offers everything you need for hours of entertainment.
With an internal 8GB memory you have enough space for music (MP3, WMA, FLAC), E-Books (TXT), photos (JPG, BMP) and videos (AMV).
You can add your files quickly and easily to this MP3/MP4 player via USB. Are 8 GB not enough for you? Extend the memory with a micro SD-card by up to 256 GB.

Bluetooth® 5.3 for wireless convenience

With the Xemio-860BK you are always connected via Bluetooth 5.3. Easily pair your favorite devices and enjoy a wireless sound experience.

2.4” (6.1 cm) TFT LCD screen

The MP3/MP4 player has a 2.4" TFT LCD screen. This is quite large for a traditional MP3/MP4 player and therefore provides a better visual experience. With dimensions of 4 x 9 x 1.02 cm and a weight of 130 grams, the compact and portable design remains intact: The perfect mix of style and functionality.

Recording and playback made easy

The Xemio-860BK also enables you to capture your own creativity. You can use the built-in microphone for voice recordings, whether for important notes, memories or spontaneous ideas, which you would not like to forget. Furthermore, you can use this MP3/MP4 player to select between random and normal playback mode.

Long battery life

The built-in rechargeable battery provides for a long playing time of up to 18 hours in the music mode. This makes this handy all-rounder the ultimate companion for music lovers.
The Lenco Xemio-860BK comes with a USB-cable and Lenco earphones.

The Lenco Xemio-860 is available in 3 colors: Black/gray, black/blue and black/lime.

Important features:

Bluetooth 5.3
2.4” (6.1 cm) TFT LCD screen
8 GB internal memory
E-book function (supports TXT files)
Voice-recording function
Playing time in music mode max. 18 hours
Random and normal playback mode
Built-in microphone
Including USB-cable, earphones


WAS is in the box?


Lenco XEMIO-860BK
USB cable
Earphones
MANUAL NL/EN/DE/FR/ES/DK/SE

This text is machine translated.

Scope of delivery

  • USB cable
  • Earphones
  • MANUAL NL/EN/DE/FR/ES/DK/SE

What kind of Portable CD & Audio Cassette Players are you looking for?

More interesting products

(*All information is plus legal VAT)