• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roxx PCD 501 pink Portable CD player CD, CD-R, CD-RW, MP3 Pink, Silver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roxx PCD 501 pink Portable CD player

  • Portable CD/MP3 player with anti-shock
  • LC display
  • Up to 100 seconds anti-shock/anti-roll for MP3 playback and audio CD
  • COMPATIBLE WITH CD-R, CD-RW, MP3

Technical specifications

Product type

Portable CD player

Playback of

CD

CD-R

CD-RW

MP3

Interfaces (input)

Headphone jack (3.5 mm)

Power supply (LOV)

battery-powered

mains-powered (optional)

Power supply

2 x AA battery (optional)

PSU (optional)

Factory colour

Pink

Silver

Width

136 mm

Height

24 mm

Depth

150 mm

Weight

180 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3345321 Roxx PCD 501 pink Portable CD player CD, CD-R, CD-RW, MP3 Pink, Silver

User & Safety Instructions

User & Safety Instructions 3345321 Roxx PCD 501 pink Portable CD player CD, CD-R, CD-RW, MP3 Pink, Silver

Description


Diskman portable MP3 CD-player ROXX PCD 501 with anti-shock
The portable MP3 CD player ROXX PCD 501 is the perfect companion while traveling. Thanks to anti-shock technology it offers up to 100 seconds protection against vibrations and ensures uninterrupted music enjoyment.
It plays MP3 files as well as audio CDs, is compatible with CD-R and CD-RW and offers convenient functions such as repeat and play/pause. The clear LCD display facilitates the operation.
Flexible listening is possible with in-EAR headphones included in the delivery and a 3.5 mm stereo headphone connection. The player can be operated via mains adapter or batteries (not included). Compact design in pink/pink.

Smooth playback thanks to anti-shock technology: The integrated anti-shock function keeps your songs fluid and clear at all times.
Compatible and versatile: Supports CD-R, CD-RW and MP3 formats - whether old CDs or modern MP3s, this player leaves nothing to be desired.
Elegant design with practical functions: The PCD 501 impresses with its modern pink/pink design and a user-friendly LCD display
Flexible and mobile: Can be operated with 2 AA batteries or via mains connection (neither included).

This text is machine translated.

Features

  • Repeat function (1/all)
  • Play/pause
  • Stop function
  • Including in-EAR headphones
  • Stereo headphone connection (3.5 mm jack)
  • COMPATIBLE WITH CD/CD-R/CD-RW/MP3 CDS
  • Programmable memory for 99 tracks
  • 7-digit LCD-display
  • Features: Play/pause, stop/off, forward/backward search, mode, program
  • Volume control dial
  • Bass enhancement system
  • 4.5 V DC connection
  • Resume function
  • 40 seconds anti-shock protection for CDs, 100 seconds for MP3 CDs
  • Operated by 2 AA batteries (not included).

Scope of delivery

  • In-EAR headphones
  • User manual.

Hints

Batteries and adapter are not included in delivery.

What kind of Portable CD & Audio Cassette Players are you looking for?

More interesting products

(*All information is plus legal VAT)