• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster CD9220 Portable CD player CD, CD-R, CD-RW, MP3 Battery charger Black, Grey

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

soundmaster CD9220 Portable CD player

  • CD, CD-R, CD-RW, CD-MP3
  • X-Bass function
  • Incl. earphones
  • Battery charging function

Technical specifications

Product type

Portable CD player

Playback of

CD, CD-R, CD-RW, MP3

Features

Battery charger

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

battery-powered

mains-powered

Power supply

PSU (included)

Factory colour

Black

Grey

Weight

0.44 kg

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544513 soundmaster CD9220 Portable CD player CD, CD-R, CD-RW, MP3 Battery charger Black, Grey

Description

CD/MP3 player with battery charging and resume function.

Features

  • CD, CD-R, CD-RW, CD-MP3
  • Resume (bookmark) function - resumes playback from the end position
  • CD title programming
  • CD Repeat/playback function
  • CD Shuffle
  • X-Bass function
  • Stereo earphones
  • With battery charging function
  • Battery-operated 3V 2x UM-3/AA 1.5V batteries (Batteries not included).

Scope of delivery

  • Network adapter.

What kind of Portable CD & Audio Cassette Players are you looking for?

More interesting products

(*All information is plus legal VAT)