• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 0B47036 Laptop PSU 45 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo 45 W Slim Tip Notebook power supply for ThinkPad

  • /
  • 45 W Power
  • Used at: Portable, Indoors
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

0B47036

for brands

Lenovo

45 W

Inputs

1 x

No. of outputs

1 x

Dim

(L x W x H) 93 x 40 x 28 mm

Length

93 mm

Width

40 mm

Height

28 mm

Weight

200 g

Factory colour

Black

Used at

Portable

Indoors

Depth

93 mm

Compatible with

ThinkPad Helix

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2107597 Lenovo 0B47036 Laptop PSU 45 W

Description

Get the power you need anywhere, anytime with a ThinkPad replacement (Slim Tip) power supply. Store a power supply in the office, one at home, and one in your carrying case for access to power wherever a power outlet is available. Available as a replacement or replacement power supply for your laptop. With this perfect companion for the office, travel and home, customers can save money by low power consumption, small space requirements and good equipment.

This text is machine translated.

Features

  • Power output 45 W
  • Power supply: Interior
  • Purpose: Notebook
  • Product color: Black
  • Width 44 mm
  • Depth: 93 mm
  • Height: 28.5 mm

Scope of delivery

  • Lenovo 45 W Slim Tip Notebook power supply for ThinkPad

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.