• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 4X90Q93975 Mini DisplayPort Adapter [1x - 1x DisplayPort] Black 0 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TV/monitor Adapter

Connection type

Mini DisplayPort

No. of A connectors

1 x

No. of B connections

1 x

Type B

DisplayPort

Cable length

0 mm

Factory colour

Black

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614681 Lenovo 4X90Q93975 Mini DisplayPort Adapter [1x - 1x DisplayPort] Black 0 mm

Description

The ThinkStation Mini DisplayPort to DisplayPort adapter connects ThinkStation P Series workstations with Mini DisplayPort video outputs to a monitor with DisplayPort input. It is 100% compatible with ThinkStation P Series workstations and provides a lively video experience with the appropriate graphics cards.

This text is machine translated.

Features

  • Lenovo 4X90Q93975
  • Mini DisplayPort
  • DisplayPort
  • Male
  • Female
  • Straight
  • Straight

More interesting products

(*All information is plus legal VAT)