
1/9
All-in-one PC
60.5 cm
23.8 inch
IPS
1920 x 1080 Pixel
Full HD
Intel® N
Intel® N N100
N100
4 x
3.4 GHz
6 MB
8 GB
SO-DIMM
4800 MHz
1
16 GB
Yes
Intel
Intel® UHD graphics card
No
256 GB
SSD
256 GB
0 GB
0 GB
5.2
German, QWERTZ
1 x
2 x
2 x
Grey
539.3 mm
422.8 mm
185 mm
4.3 kg
24 inch - 29 inch
60.5 cm (23.8 inch)
Yes
16:9
No
256 GB
Yes
1 x
4 W
250 cd/m²
Yes
2
yes
yes
yes
99 %
yes
yes
yes
no
yes
1
yes
65 W
yes
User & Safety Instructions 3839573 Lenovo All-in-one PC AIO Lenovo IdeaCentre A100 24 23,8 N100 60.5 cm (23.8 inch) Full HD Intel® N N100 3.4 GHz 8 GB RAM
The necessary accessories are required to use the article as described.