• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo All-in-one PC AIO Lenovo IdeaCentre AIO 3 27IRH9 27 C 68.6 cm (27 inch) Full HD Intel® Core™ 5 210H 4.8 GHz 16 GB

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo AIO Lenovo IdeaCentre AIO 3 27IRH9 27 C 68.6 cm (27 inch) All-in-one PC

  • Display: 68.6 cm (27 inch) IPS Full HD 1920 x 1080 Pixel
  • Intel® Core™ 5 210H 8 core(s) / max. 4.8 GHz
  • RAM: 16 GB SO-DIMM 5200 MHz
  • 512 GB SSD
  • Intel Intel graphics
  • Windows® 11 Home

Technical specifications

  • Intel core processor (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory form factor DIMM/SO-DIMM
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • Product type: All-in-one PC
  • Motherboard Intel SoC
  • Keyboard included: Yes
Product type

All-in-one PC

Display (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® Core™ 5

CPU

Intel® Core™ 5 210H

Processor/type

210H

Processor cores (No.)

8 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.8 GHz

CPU cache

12 MB

16 GB

RAM type

SO-DIMM

Memory clock speed

5200 MHz

No. of memory slots

2

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.2

Keyboard layout

German, QWERTZ

No. of HDMI ports

2 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

Factory colour

Grey

Width

611.7 mm

Height

473.2 mm

Depth

192 mm

Weight

7.1 kg

Operating system (Version)

Windows® 11 Home

Display size

24 inch - 29 inch

Display

68.6 cm (27 inch)

Bluetooth

Yes

Image format

16:9

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Touchscreen (display)

No

Memory capacity

512 GB

Microphone

Yes

10/100/1000 Mbps ports

1 x

Audio power (max.)

6 W

Brightness

300 cd/m²

Wi-Fi

Yes

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Ethernet LAN

yes

Colour gamut

99 %

Built-in speaker(s)

yes

NVMe

yes

Mouse included

yes

Trusted Platform Module (TPM)

yes

Efficient cores

4

Performance cores

4

Processor base power

45 W

Maximum turbo power

115 W

Performance-core base frequency

2.2 GHz

Efficient-core Max Turbo Frequency

3.6 GHz

Performance-core Max Turbo Frequency

2.2 GHz

Number of SSDs installed

1

Total megapixels

5 MP

Built-in camera

yes

AC adapter power

90 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839611 Lenovo All-in-one PC AIO Lenovo IdeaCentre AIO 3 27IRH9 27 C 68.6 cm (27 inch) Full HD Intel® Core™ 5 210H 4.8 GHz 16 GB

Description

- Exceptional performance with Intel® Core™ processors
- Optional touch screen for easy navigation
- Harman® audio speakers and smooth refresh rate for cinematic experience
- Crystal clear video calls with a webcam based on an AI algorithm


This text is machine translated.

Features

  • Intel core 5 210H, 8C (4P + 4E)/12T, P-core 2.2/4.8GHz, E-core 1.6/3.6GHz, 12MB Intel Smart cache
  • 27" FHD (1920x1080) IPS 300nits 99% sRGB 3-side bordless hardware low blue light non-touch
  • 2 X 8 GB SODIMM DDR5-5200
  • 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD
  • Intel graphics
  • Windows 11 Home

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.