
1/8
All-in-one PC
68.6 cm
27 inch
IPS
1920 x 1080 Pixel
Full HD
Intel® Core™ i5
Intel® Core™ i5 i5-13420H
i5-13420H
8 x
4.6 GHz
12 MB
16 GB
SO-DIMM
5200 MHz
2
32 GB
Yes
Intel
Intel® UHD graphics card
No
1024 GB
SSD
1 TB
0 GB
0 GB
5.2
German, QWERTZ
2 x
2 x
1 x
Grey
611.7 mm
473.2 mm
192 mm
7.1 kg
Windows® 11 Pro
24 inch - 29 inch
68.6 cm (27 inch)
Yes
16:9
1 x
Yes
1 TB
Yes
1 x
6 W
300 cd/m²
Yes
2
yes
5 - 35 °C
yes
yes
10 - 90 %
0 - 12192 m
99 %
yes
yes
yes
no
yes
4
4
45 W
95 W
3.4 GHz
4.6 GHz
0 - 3048 m
20 - 80 %
-20 - 60 °C
10.9 kg
1
5 MP
yes
90 W
yes
User & Safety Instructions 3839532 Lenovo All-in-one PC AIO Lenovo ThinkCentre Neo 50a AiO 27 i 68.6 cm (27 inch) Full HD Intel® Core™ i5 i5-13420H 4.6 GHz
The necessary accessories are required to use the article as described.