• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo All-in-one PC AIO Lenovo ThinkCentre V100 23,8 N100/1 60.5 cm (23.8 inch) Full HD Intel® N N100 3.4 GHz 16 GB RAM

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo AIO Lenovo ThinkCentre V100 23,8 N100/1 60.5 cm (23.8 inch) All-in-one PC

  • Display: 60.5 cm (23.8 inch) IPS Full HD 1920 x 1080 Pixel
  • Intel® N N100 4 core(s) / max. 3.4 GHz
  • RAM: 16 GB SO-DIMM 4800 MHz
  • 512 GB SSD
  • Intel Intel® UHD graphics card
  • Windows® 11 Pro

Technical specifications

  • Internal memory type DDR5 SDRAM
  • Memory form factor DIMM/SO-DIMM
  • SSD interface PCI Express
  • SSD form factor M.2
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel® UHD Graphics
  • WLAN-standards Wi-Fi 6 (802.11ax)
  • Product type: All-in-one PC
  • Motherboard Intel SoC
  • Keyboard included: Yes
Product type

All-in-one PC

Display (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® N

CPU

Intel® N N100

Processor/type

N100

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

3.4 GHz

CPU cache

6 MB

16 GB

RAM type

SO-DIMM

Memory clock speed

4800 MHz

No. of memory slots

1

RAM / Max. upgrade

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® UHD graphics card

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.2

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Factory colour

Black

Width

539.3 mm

Height

422.8 mm

Depth

185 mm

Weight

4.3 kg

Operating system (Version)

Windows® 11 Pro

Display size

24 inch - 29 inch

Display

60.5 cm (23.8 inch)

Bluetooth

Yes

Image format

16:9

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Touchscreen (display)

No

Memory capacity

512 GB

Microphone

Yes

10/100/1000 Mbps ports

1 x

Audio power (max.)

4 W

Brightness

250 cd/m²

Wi-Fi

Yes

Number of speakers

2

Anti-glare screen

yes

Ethernet LAN

yes

Cable lock slot

yes

Colour gamut

99 %

Built-in speaker(s)

yes

NVMe

yes

Mouse included

yes

Card reader integrated

no

Trusted Platform Module (TPM)

yes

Number of SSDs installed

1

Total megapixels

5 MP

Built-in camera

yes

AC adapter power

65 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839574 Lenovo All-in-one PC AIO Lenovo ThinkCentre V100 23,8 N100/1 60.5 cm (23.8 inch) Full HD Intel® N N100 3.4 GHz 16 GB RAM

Description


A Powerhouse of Performance, Style & Productivity

- Robust performance with Intel® N-series processor & Intel® UHD graphics
- 60.4 cm (23.8") slim all-in-one desktop with almost frameless display
- Extended security, extensive data storage & customizable convenience


This text is machine translated.

Features

  • Intel N100 (4C/4T, Max Turbo up to 3.4 GHz, 6MB Intel Smart cache)
  • 23.8" FHD (1920x1080) IPS 250nits 99% sRGB
  • 1X 16 GB SODIMM DDR5-4800
  • 512GB SSD M.2 2280 PCIe NVMe SSD
  • Intel UHD graphics
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.