• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo All-in-one PC Lenovo ThinkCentre M70a Gen 6 13AY - All 60.5 cm (23.8 inch) Full HD Intel® Core™ Ultra 5 Ultra 5 2

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo Lenovo ThinkCentre M70a Gen 6 13AY - All 60.5 cm (23.8 inch) All-in-one PC

  • Display: 60.5 cm (23.8 inch) IPS, Anti-glare Full HD 1920 x 1080 Pixel
  • Intel® Core™ Ultra 5 Ultra 5 225T
  • RAM: 16 GB DDR5 RAM 5600 MHz
  • 512 GB SSD
  • Intel® Graphics
  • Windows® 11 Pro

Technical specifications

Product type

All-in-one PC

Display (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Display properties

IPS

Anti-glare

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® Core™ Ultra 5

CPU

Intel® Core™ Ultra 5 Ultra 5 225T

Processor/type

Ultra 5 225T

Processor cores (No.)

10 x

16 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (version)

Intel® Graphics

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

German, QWERTZ

No. of DisplayPort

1 x

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

5 x

No. of USB 3.0 ports

1 x

Factory colour

Black

Width

539.6 mm

Height

437 mm

Depth

213.1 mm

Weight

7.12 kg

PSU power

90 W

Operating system (Version)

Windows® 11 Pro

Display size

24 inch - 29 inch

Charging capacity (min.)

15 W

Charging capacity (max.)

90 W

Display

60.5 cm (23.8 inch)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787602 Lenovo All-in-one PC Lenovo ThinkCentre M70a Gen 6 13AY - All 60.5 cm (23.8 inch) Full HD Intel® Core™ Ultra 5 Ultra 5 2

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.