• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo All-in-one PC ThinkCentre X AIO 70.1 cm (27.6 inch) QHD Intel® Core™ Ultra X7 368H 5 GHz 32 GB RAM 512 GB SSD Int

EAN:
Part number:
Item no:
1/8
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo ThinkCentre X AIO 70.1 cm (27.6 inch) All-in-one PC

  • Display: 70.1 cm (27.6 inch) IPS QHD 2560 x 2880 Pixel
  • Intel® Core™ Ultra X7 368H 16 core(s) / max. 5 GHz
  • RAM: 32 GB LPDDR5X
  • 512 GB SSD
  • Intel Intel® Arc™ B390 GPU
  • Windows® 11 Pro
Pre-contractual information under the EU Data Act

Technical specifications

Product type

All-in-one PC

Model

ThinkCentre X AIO

Display (cm)

70.1 cm

Screen size diagonal (inches)

27.6 inch

Display properties

IPS

Display resolution

2560 x 2880 Pixel

Display resolution mode

QHD

CPU series

Intel® Core™ Ultra X7

CPU

Intel® Core™ Ultra X7 368H

Processor/type

368H

Processor cores (No.)

16 x

CPU turbo clock speed (max.)

5 GHz

No. of processor E cores

8

No. of processor P cores

4

CPU efficiency core base clock speed

1.6 GHz

CPU efficiency core boost clock

3.8 GHz

CPU performance core base clock speed

2 GHz

CPU performance core boost clock

5 GHz

CPU cache

18 MB

32 GB

RAM type

LPDDR5X

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel® Arc™ B390 GPU

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe 4.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Bluetooth

5.4

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of Thunderbolt IFs

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

2 x

Interfaces

USB C® (USB 3.2 2nd gen)

USB A (USB 2.0)

USB A (USB 3.2 2nd gen)

Audio stereo (3.5 mm jack)

Thunderbolt 4

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

Factory colour

Grey

Width

480.9 mm

Height

655 mm

Depth

191 mm

Weight

7.76 kg

PSU power

170 W

Features

Built-in camera

Built-in speakers

Kensington lock

TPM2.0 module

Operating system (Version)

Windows® 11 Pro

Display size

24 inch - 29 inch

Display

70.1 cm (27.6 inch)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760796 Lenovo All-in-one PC ThinkCentre X AIO 70.1 cm (27.6 inch) QHD Intel® Core™ Ultra X7 368H 5 GHz 32 GB RAM 512 GB SSD Int

Description

THE SMARTEST ALL-IN-ONE YOU'VE EVER EXPERIENCED

Discover the Lenovo ThinkCentre X AIO, an all-in-one with a revolutionary display for unparalleled visual experiences. This Copilot+ PC delivers high computing and AI performance powered by a 3 Series Intel® Core™ Ultra processor. In addition, the Lenovo AI Turbo engine increases processing and response times and minimizes delays, even with high workloads.

UNCOMPROMISING COMPUTING POWER Full performance without tower
Powered by up to a 3 Series Intel® Core™ Ultra processor, the ThinkCentre X AIO delivers the power to handle demanding workloads. Take advantage of the built-in Intel® Arc™ GPU for editing, multitasking, and video calls without overheating or delay.

Lenovo AI TURBO ENGINESsmart performance allocation for demanding workloads
The Lenovo AI turbo engine with core scheduling provides the performance to run your most-used apps, in order to reduce processing times, improve responsiveness and minimize delays even with high workloads. In addition to the Intel® cores, AI is processed locally, WAS enhances performance, and at the same time increases privacy and security.

WHERE ANALOG MEETS AI From paper to pixel
Use simple fingers or mouse gestures to digitize physical documents, improve image quality and immediately generate images from sketches with the optional Lenovo DeskView function within the Lenovo AI turbo engine.

MAXIMUM FLEXIBILITY Huge screen, huge memory, huge offer
In addition to the huge amount of memory and upgradable RAM, the ThinkCentre X AIO PC has multiple ports for maximum flexibility. Supports large formats, multiple monitors, and additional peripherals as needed.

MORE SPACE. MORE CLARITY. MORE EFFECT.
The ThinkCentre X AIO gives you more room for creative work and multitasking with the industry's first 16:18 display. Drag and drop files between devices - thanks to Thunderbolt™ Share. Enjoy AI-supported audio-visual media for true-to-life meetings as well as high-quality Harman Kardon® sound.

DESIGNED WITH Intel®
Lenovo and Intel® have long been working together to develop the best PCs in the industry. Our years of close collaboration culminates in bold software solutions that improve your daily experiences. The best products. The best experiences.

ADVANCED PROTECTION
ThinkShield, our suite of security solutions, protects your important business data. The presence recognition sees to it that your great ideas remain also yours – with an automatic lock in case of absence and the recognition of shoulder looks. The Discrete Trusted Platform Module encrypts your data, while physical webcam coverage gives you full control over your camera.

Thinkcenter TOUGH
ThinkCentre PCs are tested in Lenovo and independent laboratories for over 10,000 hours to ensure longevity at military level (up to MIL-STD-810H). Moreover, the Intelligent Cooling Engine (ICE) 7.0 ensures that the system remains extremely quiet, even if the AI works with high performance.

CREDIBILITY & COLLABORATION
Our goal is to deliver smarter technologies that create a better and more sustainable future for our customers, communities and our planet. That's why we rely on industry-leading labels and certifications to demonstrate our commitment to sustainability in product design. Together we can create a smarter future for all.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.