1/6
Desktop PC
12YS000XGE
Intel® Core™ Ultra 7
Intel® Core™ Ultra 7 265
265
20 x
5.3 GHz
12
8
30 MB
32 GB
DDR5 RAM
5600 MHz
4
128 GB
Yes
Intel
Intel® Graphics
1024 GB
SSD
1 TB
M.2 PCIe NVMe 4.0 x4
0 GB
0 GB
Flash
w/o hard drive
5.4
German, QWERTZ
2 x
1 x
1 x
2 x
4 x
2 x
1 x
USB C®
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
HDMI™
DisplayPort
RJ45
Audio line out
Wi-Fi 7 (IEEE 802.11be)
Show moreBlack
170 mm
376 mm
298 mm
6.5 kg
500 W
TPM2.0 module
Kensington lock
Windows® 11 Pro
yes
User & Safety Instructions 3443542 Lenovo Desktop PC ThinkCentre M90t G6 Intel® Core™ Ultra 7 265 5.3 GHz 32 GB RAM 1 TB SSD Intel Intel® Graphics 12YS000X
The necessary accessories are required to use the article as described.