• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Desktop PC ThinkEdge SE50 Intel® Core™ i5 8365UE 4.1 GHz 16 GB RAM 512 GB SSD Intel UHD graphics 620 11RJ00A6GE

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkEdge SE50 Desktop PC

  • Intel® Core™ i5 8365UE 4 core(s) / max. 4.1 GHz
  • RAM: 16 GB DDR4 RAM 2400 MHz
  • 512 GB SSD
  • Intel UHD graphics 620
  • Windows® IoT Enterprise 2024

Technical specifications

Product type

Desktop PC

Model

ThinkEdge SE50 i5

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 8365UE

Processor/type

8365UE

Processor cores (No.)

4 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.1 GHz

CPU cache

6 MB

16 GB

RAM type

DDR4 RAM

Memory clock speed

2400 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

UHD graphics 620

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe 3.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Bluetooth

5.1

Keyboard layout

German, QWERTZ

No. of DisplayPort

1 x

No. of Gigabit LANs

2 x

No. of HDMI ports

1 x

No. of serial ports

2 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Interfaces

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

HDMI™

DisplayPort

RJ45

Headphone/mic combo jack (3.5 mm)

Headphone jack (3.5 mm)

PSU connector

RS232

Wi-Fi 5 (IEEE 802.11ac)

Bluetooth

Show more
Factory colour

Black

Width

179 mm

Height

72 mm

Depth

182.9 mm

Weight

2.985 kg

PSU power

65 W

Features

TPM2.0 module

Operating system (Version)

Windows® IoT Enterprise 2024

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364382 Lenovo Desktop PC ThinkEdge SE50 Intel® Core™ i5 8365UE 4.1 GHz 16 GB RAM 512 GB SSD Intel UHD graphics 620 11RJ00A6GE

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.