• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Gaming PC Lenovo Legion T7 34IAS10CU7 265KF/32GB/ Intel® Core™ Ultra 7 265K 5.5 GHz 16 GB RAM 1 TB SSD Intel Inte

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo Lenovo Legion T7 34IAS10CU7 265KF/32GB/ Gaming PC

  • Intel® Core™ Ultra 7 265K 20 core(s) / max. 5.5 GHz
  • RAM: 16 GB 5600 MHz
  • 1 TB SSD
  • Intel Intel graphics Nvidia GeForce RTX 5070 Ti GDDR7
  • Windows® 11 Home

Technical specifications

  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 4x DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • Intel Z890 motherboard chipset
  • Product type: PC
  • WLAN standards Wi-Fi 6E (802.11ax)
  • Supported positioning: Vertical
  • Keyboard included: No.
Product type

Gaming PC

CPU series

Intel® Core™ Ultra 7

CPU

Intel® Core™ Ultra 7 265K

Processor/type

265K

Processor cores (No.)

20 x

CPU speed

3.3 GHz

CPU turbo clock speed (max.)

5.5 GHz

CPU cache

30 MB

16 GB

Memory clock speed

5600 MHz

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

Yes

Dedicated graphics card (memory type)

GDDR7

Onboard graphics card (version)

Nvidia GeForce RTX 5070 Ti

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of USB A 2.0 ports

4 x

No. of USB type A 3.1 / 3.2 1st Gen

5 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

Factory colour

Grey

Width

211 mm

Height

489.9 mm

Depth

446 mm

Weight

18 kg

PSU power

850 W

Operating system (Version)

Windows® 11 Home

Bluetooth

Yes

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Range of uses

Gaming

Memory capacity

1 TB

10/100/1000 Mbps ports

1 x

Capacity

34 l

Wi-Fi

Yes

Operating temperature (T-T)

5 - 35 °C

Line-in

yes

Line-out

yes

Ethernet LAN

yes

Storage relative humidity (H-H)

10 - 90 %

Non-operating altitude

0 - 12192 m

Password protection

yes

Number of storage drives installed

1

Graphics card HDMI ports quantity

1

Display included

no

Headphone outputs

1

Microphone in

yes

Built-in speaker(s)

no

Viewing window

yes

NVMe

yes

Mouse included

no

Card reader integrated

no

Non-ECC

yes

Trusted Platform Module (TPM)

yes

Thunderbolt 4 ports quantity

1

Intel® Thunderbolt 4

yes

Efficient cores

12

Performance cores

8

Processor base power

125 W

Maximum turbo power

250 W

Performance-core base frequency

3.9 GHz

Efficient-core Max Turbo Frequency

4.6 GHz

Performance-core Max Turbo Frequency

5.4 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

33 Tera-Vorgänge pro Sekunde

NPU performance up to

13 Tera-Vorgänge pro Sekunde

GPU performance up to

8 Tera-Vorgänge pro Sekunde

Number of processors installed

1

Operating altitude

0 - 3048 m

Operating relative humidity (H-H)

20 - 80 %

Storage temperature (T-T)

-40 - 60 °C

Package weight

19 kg

Number of SSDs installed

1

Number of discrete graphics cards

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839559 Lenovo Gaming PC Lenovo Legion T7 34IAS10CU7 265KF/32GB/ Intel® Core™ Ultra 7 265K 5.5 GHz 16 GB RAM 1 TB SSD Intel Inte

Description

Intel® CORE™ ULTRA SERIES 2 DESKTOP PROCESSORS
No-compromise gaming


Fast gaming & streaming. Intel® Core™ Ultra (Series 2) processors and integrated Intel® graphics to give you the performance you need. The most popular games are designed to work seamlessly with Intel® Core™ Ultra processors. Enjoy your favorite songs smoothly.


GAME CHANGER
Nvidia® Blackwell GeForce RTX™


Nvidia Blackwell powered GeForce RTX™ GPUs from the 50 series offer gamers and creative revolutionary AI features. Maximise the performance with Nvidia DLSS 4, generate pictures with unprecedented speed and unleash your creativity with Nvidia studio.


Experience 3 months PC game pass on Lenovo Legion devices


Play hundreds of PC games and blockbusters like Halo Infinite and Overwatch 2 with your new Lenovo Legion or LOQ devices and three months PC game pass - including EA Play. New games are being added all the time, so there is always something new to discover.


Beyond extreme power - cool silence.


Achieve extreme performance with the Legion Coldfront: Liquid cooling, thanks to which your system remains silent even during intensive esports matches. Choose between liquid or air cooling and get top performance. The improved VRM heat sink prevents throttling. Bring your CPU with a higher Vcore to its limits for stable overclocking, faster frame rates and ultimate responsiveness.


Unlock Power and style with seamless upgrades and limitless customization


The Legion Tower 7i features a tool-free, transparent side panel for easy upgrades and guaranteed peak performance without downtime. The storm gray housing and 3D mesh frame provide excellent airflow and an elegant design, while RGB lighting And the ARGB fans with Legion Spectrum provide dynamic adjustment options for aesthetics at the highest level.


FUTURE-PROOF PERFORMANCE
Store, with which you are always one step ahead


The Legion Tower 7i was developed to deliver the speed and responsiveness that demanding gamers expect. With up to 192 GB 5600 MHz memory you enjoy lightning-fast charging times and an ultra-smooth gaming experience, which gives you the critical milliseconds to surpass your opponents in rapid Esports matches.


MASSIVE STORAGE
Faster through the lobby, faster in the game


The Legion Tower 7i offers lightning-fast boot times and almost immediate charging time of games with PCIe Gen 5 SSDs. Store over 1,000 AAA-titles with up to 16 TB of total SSD capacity with a combination of Gen 4 and Gen 5 speeds. Easy upgradeability with additional 3.5-inch slots for assured flexibility in the future.


ULTRA-FAST CONNECTIONS
Experience every match at maximum speed


Unlock your gaming potential with the Legion Tower 7i Gen 10. Experience with 2.5 G more than double the speed of conventional Ethernet and enjoy a smooth, latency-free gaming experience. Connect ultra-fast peripherals via a 10 Gb/s USB-C port for lightning-fast data transfers. With modern WLAN 7 you enjoy ultra-fast wireless speeds for gaming and streaming; like this you are always one step ahead.


Together we can create a smarter future for all.

This text is machine translated.

Features

  • Windows 11 Home
  • Intel core ultra 7 265K (30MB cache)
  • Nvidia GeForce RTX 5070 Ti (16GB GDDR7)
  • 32GB (5600MHz) DDR5 SDRAM (2 x 16) & 1000GB SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.