
Lenovo Idea Tab Pro WiFi 256 GB Grey Android 32.3 cm (12.7 inch) EEC F (A - G) MediaTek Android™ 14 2944 x 1840 Pixel

Number
Highlights & Details
Lenovo Idea Tab Pro Android
- Display: 32.3 cm 12.7 inch (2944 x 1840 Pixel) 3K 144 Hz, LED backlit, Glossy, Touch display, Multi-touch
- CPU: MediaTek Dimensity 8300 (8 x )
- RAM: 12 GB LPDDR5X
- Memory size: 256 GB microSD card
- Fingerprint sensor, Glonass, GPS, Wi-Fi
- OS: Android™ 14
Technical specifications
- Product type
Android
- Model
Idea Tab Pro
- Display (cm)
32.3 cm
- Screen size diagonal (inches)
12.7 inch
- Display properties
144 Hz
LED backlit
Glossy
Touch display
Multi-touch
- Display resolution
2944 x 1840 Pixel
- Display resolution mode
3K
- Display format
16:10
- CPU
MediaTek dimension 8300
- CPU series
MediaTek
- Processor/type
Dimensity 8300
- Processor cores (No.)
8 x
12 GB
- RAM type
LPDDR5X
- Memory capacity
256 GB
- Memory card slots
microSD card
- Resolution of built-in camera
13 MP
- Front camera resolution
8 MP
- Operating system (Version)
Android™ 14
- Tablet PC features
Fingerprint sensor
Glonass
GPS
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
5.3
- Built-in Glonass
Yes
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Interfaces
USB C® (USB 3.2 1st gen)
microSD
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
POGO connector
- Factory colour
Grey
- Width
291.8 mm
- Height
6.9 mm
- Depth
189.1 mm
- Weight
620 g
- Rechargeable battery technology
Li-ion
- Battery capacity
10200 mAh
- Screen size diagonal (inches)
12 inch
F (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
32.3 cm (12.7 inch)
- Fingerprint
Yes
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3376514 Lenovo Idea Tab Pro WiFi 256 GB Grey Android 32.3 cm (12.7 inch) EEC F (A - G) MediaTek Android™ 14 2944 x 1840 Pixel
Datasheet 3376514 Lenovo Idea Tab Pro WiFi 256 GB Grey Android 32.3 cm (12.7 inch) EEC F (A - G) MediaTek Android™ 14 2944 x 1840 Pixel
User & Safety Instructions
User & Safety Instructions 3376514 Lenovo Idea Tab Pro WiFi 256 GB Grey Android 32.3 cm (12.7 inch) EEC F (A - G) MediaTek Android™ 14 2944 x 1840 Pixel
Description
A NEW LEVEL
Bring your studies to a new level with next-generation solutions
Design your academic journey with the Lenovo idea tab pro, driven by the MediaTek dimension processor and the AI-functions of Google Gemini. Enjoy study and leisure on a breathtaking 12.7-inch 3K display, while Quad JBL speakers provide immersive sound. With battery power for a whole day and quick charging you remain connected from lessons to time.
LEARNsmarter
Forget the daily routine. With intuitive tools to help you stay organized and focused, it's easier to do the job. You can easily switch between tasks. Find WAS you need and keep everything in one place so you can keep track of it. Simplify your life: Keep track of yourself without feeling overwhelmed, and still take time for yourself
Circle TO SEARCH WITH GoogleCircle it. Look for it
Discover a simple tablet search method with Circle to Search with Google. Simply press and hold the Home button and draw a circle around what you want to search for.
Lenovo TAB PEN PLUS (optional)easily add notes at any time
With Easy Jot by Lenovo you can mark teaching notes or video screenshots everywhere on your screen with the Lenovo tab pen plus in just one step. You need to save a long scroll? Simply select and start – save it as PDF or JPG. It is so simple!
Immersive reading modeConcentrated reading has never been so pleasant
Enhance your reading experience with customizable modes and background music. Switch to mono mode for a focused or chromatic mode for a relaxed atmosphere. Add up to 20 tracks, whether you need quiet melodies to focus, relaxing beats to relax or something happy to group sessions, you have the perfect soundtrack for every situation.
BEST ENTERTAINMENT
From nightly gaming sessions to endless streaming – this tablet is always there to help you. TurboSystem ensures that everything runs superfluid without delay and without drama. The display is impressive, the sound brilliant and the battery lasts all day so that you can concentrate fully on your experience without having to worry about charging. Perfect entertainment without interruptions.
Exquisitely Crafted Images. Intensive sound
Lose yourself in the ACTION with Quad JBL speakers and a 12.7-inch 3K display. The high frame rate and brightness make videos come to life. Every detail comes to bear.
Developed for special protection
With Android™ 14 and Lenovo ZUI 16, you can sit back and relax. Plus, your tablet is safe and up-to-date with two OS upgrades to Android™ 16 and four years of security patches.
This text is machine translated.
Scope of delivery
- Lenovo Idea Tab Pro
- Power supply unit
- USB-C® charging cable
- Quick start guide and further documentation
- MicroSD tray pin





















