• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo KB MICE_BO CC Mouse Radio Laser Dark grey 5 Buttons 1600 dpi Multipair function, Mouse buttons, Built-in scroll w

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Laser

Sensor resolution

1600 dpi

No. of keys

5 Buttons

for brands

Lenovo

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Multipair function

Mouse buttons

Built-in scroll wheel

Ergonomic

Backlit

Factory colour

Dark grey

Cable length

0 mm

Width

64 mm

Height

34 mm

Depth

113 mm

Weight

80 g

Power supply

2 x AA battery (optional)

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2827865 Lenovo KB MICE_BO CC Mouse Radio Laser Dark grey 5 Buttons 1600 dpi Multipair function, Mouse buttons, Built-in scroll w

User & Safety Instructions

User & Safety Instructions 2827865 Lenovo KB MICE_BO CC Mouse Radio Laser Dark grey 5 Buttons 1600 dpi Multipair function, Mouse buttons, Built-in scroll w

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.