• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Essential Mouse Radio Optical Black 3 Buttons 1000 dpi

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Black

Width

5.6 cm

Height

3.2 cm

Depth

9.8 cm

Weight

50 g

Power supply

1 x AA battery (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355375 Lenovo Essential Mouse Radio Optical Black 3 Buttons 1000 dpi

Description

This slim, elegant mouse is the noble and high-quality input and pointing device while traveling. The compact mouse offers excellent mobility and perfect ergonomics. With the precise laser you can do even the most demanding tasks in no time at all.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)