• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop backpack B210 Suitable for up to: 39,6 cm (15,6") Charcoal, Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Laptop backpack

Suitable for

39,6 cm (15,6")

Width

330 mm

Height

40 mm

Depth

490 mm

Weight

548 g

Material

Polyester

Factory colour

Charcoal

Black

Design

Backpack

Features

Water-repellent

Dim

(W x H x D) 330 x 40 x 490 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886565 Lenovo Laptop backpack B210 Suitable for up to: 39,6 cm (15,6") Charcoal, Black

Description

With its clear, straight design the Lenovo 15.6" Casual Topload laptop backpack B210 fits perfectly to the modern lifestyle. Its outer skin made of robust, water-resistant material protects your laptop, even when it is sometimes wet and uncomfortable outside. The integrated notebook compartment comfortably holds devices with up to 39.6 cm (15.6") screen size, numerous interior compartments and pockets accept indispensable accessories, the spacious main compartment accommodates books and other things that you need while traveling. Choose from four subtle colors that suit you: Dark gray, steel gray, sky blue and camouflage green.

This text is machine translated.

Features

  • Case type:backpack
  • Maximum screen size: 39.6 cm (15.6 inch)
  • Weight: 548 g.
  • Surface coloring: Monochromatic

More interesting products

(*All information is plus legal VAT)