• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop bag T210 Suitable for up to: 39,6 cm (15,6") Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo T210 Laptop bag

  • Laid and stylish design
  • High-quality, durable and water-repellent material
  • Large capacity - for laptops up to 15.6"
  • Conveniently placed compartments and pockets

Technical specifications

Product type

Laptop bag

Suitable for

39,6 cm (15,6")

Width

390 mm

Height

55 mm

Depth

275 mm

Material

Polyester

Weight

456 g

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 390 x 55 x 275 mm

Compatible with

Notebook

Product type description

Tasche

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995169 Lenovo Laptop bag T210 Suitable for up to: 39,6 cm (15,6") Black

Description

The Lenovo 15.6-inch laptop backpack B210 offers space for laptops up to 15.6 inches. This backpack is made from durable polyester fabric and has a slim design with padded interior to protect the notebook and important things. A zipper pocket on the front ensures quick access and additional storage space. The quilted back part and the fully adjustable shoulder straps make the rucksack comfortable to carry throughout the day. It is very attractive and perfect for daily commuters, students and all travellers looking for a compact but stylish bag.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)