• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop bag ThinkPad Essential Topload (Eco) Suitable for up to: 40,6 cm (16") Black

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 36.99
-22 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo ThinkPad Essential Topload (Eco) - Notebook case - 40.6 cm (16") - Black with red accent

  • Two main compartments, including a special padded PC compartment for Lenovo ThinkPad laptops up to 40.6 cm (16")
  • Two additional zip pockets on the front for quick access to accessories Removable, adjustable shoulder strap for additional wearing comfort
  • Comfortable back belt for frequent commuting and travel
  • Handy zippers for quick one-on and unpacking outer material made of black nylon for a classic look, gray inner lining with red accents
  • The material from which a bag is made corresponds to at least two recycled plastic bottles
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Laptop bag

Suitable for

40,6 cm (16")

39,6 cm (15,6")

38,1 cm (15")

35,8 cm (14,1")

33,8 cm (13,3")

33,0 cm (13")

Width

380.6 mm

Height

33.9 mm

Depth

262 mm

Material

Polyester

Weight

480 g

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 380.6 x 33.9 x 262 mm

Suitable for

Notebook

Compatible with

Notebook

Keyboard layout

French, AZERTY

Product type description

Tasche

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446139 Lenovo Laptop bag ThinkPad Essential Topload (Eco) Suitable for up to: 40,6 cm (16") Black

Description

The ThinkPad Essential 40.6 cm (16") Topload Notebook case (Eco) offers all the advantages you would expect from an optimally designed Toploader case. Everything is packed or unpacked in no time at all. Quickly from the office to the café and back: The padded, clear inner pocket, handy zippers, the adjustable shoulder strap and the 40.6 cm (16") notebook compartment make it possible.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)