• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop battery 5B10T09081 15.36 V 2964 mAh Lenovo

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo battery 5B10T09081 45Wh for IdeaPad S540-14IML (81NF)

  • High-quality original Lenovo Battery
  • Powerful and reliable

Technical specifications

  • Energy 45 Wh
Product type

Laptop battery

for brands

Lenovo

Compatible with

Lenovo IdeaPad C340-14IML (81TK)

Lenovo IdeaPad C340-14IWL (81RL)

Lenovo IdeaPad S540-14IML (81NF)

Lenovo IdeaPad C340-14API (81N6)

Lenovo IdeaPad Flex-14IWL (81SQ)

Lenovo IdeaPad S540-14API (81NH)

Lenovo IdeaPad S540-14IWL Touch (81ND/81QX)

Lenovo IdeaPad S540-14IML Touch (81V0)

Lenovo IdeaPad S540-14IWL (81ND/81QX)

Lenovo IdeaPad Flex-14IML (81XG)

Lenovo IdeaPad Flex-14API (81SS)

Lenovo IdeaPad C340-14IWL (81N4)

Show more
replaces original battery

5B10T09081

L18C4PF3

Capacity (mAh, Ah)

2964 mAh

Technology

Li-ion

Voltage

15.36 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

45 Wh

UKCA

yes

Description

High-quality original Lenovo rechargeable batteries in impressive top quality. Tested quality and highest reliability.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.