• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop battery Akku 5B11N47479 15.36 V 4625 mAh Lenovo

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo battery 71Wh for Thinkbook 16 G6/G7

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 71Wh of watt-hours.

Technical specifications

Product type

Laptop battery

for brands

Lenovo

Compatible with

ThinkBook 16 G6 ABP (21KK)

ThinkBook 16 G6 IRL (21KH/21NR)

ThinkBook 16 G7 ARP (21MW)

ThinkBook 16 G8 IAL (21SK)

ThinkBook 16 G8 IRL (21SH)

replaces original battery

5B11L93199

5B11L93201

5B11N47479

Capacity (mAh, Ah)

4625 mAh

Technology

LiPo

Voltage

15.36 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

71.00 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829500 Lenovo Laptop battery Akku 5B11N47479 15.36 V 4625 mAh Lenovo

Description

High-quality original Lenovo battery in a convincing top quality. Thanks to the usual Lenovo quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.