• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop docking station Refurbished (very good) Thunderbolt 3 Dock 135W Compatible with (brand): Lenovo Thinkpad

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo Thunderbolt 3 Dock 40AC0135EU-PL docking station black with 135W power supply - refurbished Very Good

  • Connection A (or inputs): Thunderbolt 3
  • Connecton B (or outputs): 5x USB-C®, Thunderbolt 3, DisplayPort, HDMI®
  • No. of supported monitors: 3
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

Laptop docking station

Type A

Thunderbolt 3

Type B

5x USB-C®

Thunderbolt 3

DisplayPort

HDMI®

Interfaces

5x USB 3.2 1st Gen (USB 3.0)

2x Thunderbolt

1x HDMI

1x VGA

1x LAN (10/100/1000 Mbps)

2x DisplayPort

Suitable for

Notebook

Supported monitors

3

Factory colour

Black

Compatible with (brand)

Lenovo

Compatible with

Thinkpad

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3742000 Lenovo Laptop docking station Refurbished (very good) Thunderbolt 3 Dock 135W Compatible with (brand): Lenovo Thinkpad

User & Safety Instructions

User & Safety Instructions 3742000 Lenovo Laptop docking station Refurbished (very good) Thunderbolt 3 Dock 135W Compatible with (brand): Lenovo Thinkpad

Description

Maximum connectivity for your setup
With the Lenovo ThinkPad Thunderbolt 3 Dock 40AC, you get a powerful docking station that transforms your notebook into a full-fledged workstation. It offers numerous connections, high data transfer rates and provides reliable power supply thanks to the 135W power supply – Ideal for modern working environments.

This text is machine translated.

Features

  • DisplayPort or HDMI: 3840 x 2160 @ 30 Hz; VGA: 1920 x 1200 @ 60 Hz; Thunderbolt downstream port: 3840 x 2160 @ 60 Hz
  • Maximum number of external screens 3
  • The always-on USB 3.0 port provides a charging option for your smartphone or mobile phone
  • Also supports fast charging (RapidCharge) of the ThinkPad X1 series
  • 40AC0135EU PL

Scope of delivery

  • ThinkPad Thunderbolt 3 Dock
  • 135 W power supply with flat plug (connection to the docking station)
  • Power cable;
  • Thunderbolt 3 cable (USB-C)

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price. If you're unhappy with the purchased product, you can return the item(s) within 4 weeks of the purchase date. No questions asked. This also applies to business customers.
Want to ascertain the item's condition?
Your Right to Cancel gives you enough time to thouroughly check the product.