• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop security lock Combination lock Tamperproofed via robust t bar 1.8 m Combination Cable Lock from Lenovo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop security lock

Shutter type

Combination lock

Length

1.8 m

Dim

(Ø x L) 5 mm x 1.8 m

Features

Tamperproofed via robust t bar

Weight

200 g

Factory colour

Black

(Ø)

5 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490239 Lenovo Laptop security lock Combination lock Tamperproofed via robust t bar 1.8 m Combination Cable Lock from Lenovo

Description

Lenovo - Security cable lock - 1.8 m - for ThinkCenter M75s Gen 2; M90; M90a Gen 2; M90q Gen 2; ThinkStation P34X

This text is machine translated.