
1/6
Mini PC
ThinkCentre M70q Gen 5
2.5 cm
1 inch
Intel® Core™ i5
Intel® Core™ i5 i5-13400T
i5-13400T
10 x
1 GHz
4.4 GHz
20 MB
16 GB
DDR5 RAM
4800 MHz
64 GB
Yes
Intel
Intel® UHD graphics card
No
256 GB
SSD
256 GB
0 GB
0 GB
Flash
5.3
Keyboard not included
1 x
1 x
1 x
1 x
1 x
4 x
1 x
Headphone input
Black
179 mm
36.5 mm
182.9 mm
1.25 kg
90 W
w/o OS
- 23 inch
2.5 cm (1 inch)
Yes
256 GB
1 x
1 l
Yes
yes
1
yes
yes
no
1
yes
yes
no
yes
4
6
35 W
82 W
1.3 GHz
3 GHz
4.4 GHz
1
yes
User & Safety Instructions 3839439 Lenovo Mini PC Lenovo ThinkCentre M70q Tiny G5 i5 1340 2.5 cm (1 inch) Intel® Core™ i5 i5-13400T 4.4 GHz 16 GB RAM 256 G
The necessary accessories are required to use the article as described.