• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Mini PC Lenovo ThinkCentre M75q Tiny G2 RYZ5 56 AMD Ryzen 5 5600GE 4.4 GHz 16 GB RAM 256 GB SSD AMD AMD Radeon gr

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo Lenovo ThinkCentre M75q Tiny G2 RYZ5 56 Mini PC

  • AMD Ryzen 5 5600GE 6 core(s) / max. 4.4 GHz
  • RAM: 16 GB DDR4 SDRAM 3200 MHz
  • 256 GB SSD
  • AMD AMD Radeon graphics

Technical specifications

  • Processor generation: AMD Ryzen 5000 Series
  • Memory card slots: 2x SO-DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express
  • SSD form factor M.2
  • Motherboard AMD PRO 500 chipset
  • Product type: Mini PC
  • WLAN-standards Wi-Fi 5 (802.11ac)
  • HDMI version: 1.4b
  • Installed operating system: No.
  • Keyboard included: Yes
Product type

Mini PC

CPU series

AMD Ryzen 5

CPU

AMD Ryzen 5 5600GE

Processor/type

5600GE

Processor cores (No.)

6 x

CPU speed

3.4 GHz

CPU turbo clock speed (max.)

4.4 GHz

CPU cache

16 MB

16 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

AMD Radeon graphics

Dedicated graphics card

No

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.0

Keyboard layout

Keyboard not included

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

1 x

Factory colour

Black

Width

179 mm

Height

37 mm

Depth

183 mm

Weight

1.25 kg

PSU power

65 W

Bluetooth

Yes

Graphics card type

AMD Radeon Graphics

Memory capacity

256 GB

10/100/1000 Mbps ports

1 x

Capacity

1 l

Wi-Fi

Yes

Number of speakers

1

Operating temperature (T-T)

5 - 35 °C

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

10 - 90 %

Non-operating altitude

0 - 12192 m

Display included

no

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

NVMe

yes

Mouse included

yes

Trusted Platform Module (TPM)

yes

Operating altitude

0 - 3048 m

Operating relative humidity (H-H)

20 - 80 %

Storage temperature (T-T)

-40 - 60 °C

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3839440 Lenovo Mini PC Lenovo ThinkCentre M75q Tiny G2 RYZ5 56 AMD Ryzen 5 5600GE 4.4 GHz 16 GB RAM 256 GB SSD AMD AMD Radeon gr

Description


Compact technology, great effect

The ThinkCentre M75q Gen 2 Tiny 1-liter desktop PC is designed for big tasks. It finds place anywhere in your work area, where its powerful AMD PRO Performance keeps your business running. It is also easy to manage and expand, with robust design and convenient features.

This text is machine translated.

Features

  • AMD Ryzen 5 5600 GE (6C/12T, 3.4/4.4 GHz, 3MB L2/16MB L3)
  • 1X 16 GB SODIMM DDR4-3200
  • 256GB SSD M.2 2242 PCIe NVMe SSD Opal 2.0
  • AMD Radeon graphics
  • No OS

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.