• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Mini PC workstation ThinkStation P3 Tiny G2 225 16 GB RAM 512 GB SSD Intel Intel graphics 30K5002YGE

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkStation P3 Tiny G2 Mini PC workstation

  • 225
  • RAM: 16 GB 5600 MHz
  • 512 GB SSD
  • Intel Intel graphics
  • Windows® 11 Pro

Technical specifications

  • Intel Core Ultra 5 processor family
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • HDMI version 2.1
  • Intel Q870 motherboard chipset
  • Product type: Workstation
  • Keyboard included: Yes
Product type

Mini PC workstation

CPU

225

Processor/type

225

Processor cores (No.)

10 x

16 GB

Memory clock speed

5600 MHz

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.4

Keyboard layout

None (PC-controlled)

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

No of. USB type A 3.1 /3.2 2nd gen

5 x

No. of USB 3.0 ports

1 x

Factory colour

Black

Width

179 mm

Height

37 mm

Depth

182.9 mm

Weight

1.4 kg

PSU power

170 W

Operating system (Version)

Windows® 11 Pro

Charging capacity (min.)

170 W

Charging capacity (max.)

170 W

Bluetooth

Yes

Memory capacity

512 GB

10/100/1000 Mbps ports

1 x

Wi-Fi

Yes

UKCA

yes

Ethernet LAN

yes

Cable lock slot

yes

NVMe

yes

Mouse included

yes

Trusted Platform Module (TPM)

yes

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754476 Lenovo Mini PC workstation ThinkStation P3 Tiny G2 225 16 GB RAM 512 GB SSD Intel Intel graphics 30K5002YGE

Description

Features

  • Intel core ultra 5 225, 10C (6P + 4E)/10T, Max Turbo up to 4.9GHz, 20MB Intel Smart cache
  • 1x 16GB SODIMM DDR5-5600 non-ECC
  • 1x 512GB SSD M.2 2280 PCIe 4.0x4 NVMe SSD Opal
  • Intel graphics
  • Windows 11 Pro

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.