• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Spare battery 5B10S73396 11.25 V Lenovo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lenovo 5B10S73396 Laptop spare part battery

  • Battery
  • Brand compatibility: Lenovo L17M3PB0
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Spare battery

for brands

Lenovo

Compatible with

L17M3PB0

Technology

Li-ion

Voltage

11.25 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Type

Battery

Battery capacity

3635 mAh

Battery voltage

11.25 V

Weight

600 g

Quantity per pack

1 Stück(e)

Battery capacity

42 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3848741 Lenovo Spare battery 5B10S73396 11.25 V Lenovo

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.