• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo USB-C® docking station Refurbished (very good) ThinkPad USB-C Dock Compatible with (brand): Lenovo Lenovo Thinkpa

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

53 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 51.99 / piece)
€ 149.99
-65 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo USB-C docking station

  • Connection A (or inputs): USB 3.2 1st Gen port A (USB 3.0), USB 2.0 port A, USB-C®, VGA socket, DisplayPort socket, RJ45 socket, Microphone (3.5 mm jack)
  • Connecton B (or outputs): USB-C®, Headphones/mic combo (3.5 mm jack)
  • No. of supported monitors:
  • Maximum resolution: 3840 x 2160 p
  • Key features: Charging function

Technical specifications

Product type

USB-C® docking station

Type A

USB 3.2 1st Gen port A (USB 3.0)

USB 2.0 port A

USB-C®

VGA socket

DisplayPort socket

RJ45 socket

Microphone (3.5 mm jack)

Type B

USB-C®

Headphones/mic combo (3.5 mm jack)

Interfaces

USB 3.2 1st Gen (USB 3.0)

USB 2.0

VGA

RJ45

Headphones/line-out

Resolution (max.)

3840 x 2160 p

Factory colour

Black

Features

Charging function

Width

171 mm

Height

32.5 mm

Depth

80 mm

Weight

290 g

Dim

(W x H x D) 171 x 32.5 x 80 mm

Compatible with (brand)

Lenovo

Compatible with

Lenovo Thinkpad

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2577083 Lenovo USB-C® docking station Refurbished (very good) ThinkPad USB-C Dock Compatible with (brand): Lenovo Lenovo Thinkpa

Description

Product type: Docking stationInterfaces: 2 x SuperSpeed USB 3.01 x SuperSpeed USB 3.0 with Always-On Mobile Device Charging2 x USB 2.01 x USB-C.1 x video - VGA2 x Audio / Video - DisplayPort1 x network - RJ-451 x audio - headphone/microphone - mini telephone 3.5 mm 4-pinVideoMax Resolution Details: 3840 x 2160 - 30 Hz (DisplayPort only)1920 x 1200 - 60 Hz (VGA only)1920 x 1080 - 60 Hz (DisplayPort and VGA simultaneously)1920 x 1080 - 60 Hz (DisplayPort and DisplayPort simultaneously)MiscellaneousFeatures: On/off switch, support of Preboot Execution Eenvironment (PXE)IDENTIFICATION: TUV, VCCI, BSMI, NOM, CB, FCC, SII, KCC, ICES, CULUS, Kvalitet, EAC, RCM, Ukraine EMC DOC, LoARequired operating system: Microsoft Windows 7, Windows 10

This text is machine translated.

Scope of delivery

  • Lenovo ThinkPad USB-C Dock - Docking station - with power supply (90W) without lock & key

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price. If you're unhappy with the purchased product, you can return the item(s) within 4 weeks of the purchase date. No questions asked. This also applies to business customers.
Want to ascertain the item's condition?
Your Right to Cancel gives you enough time to thouroughly check the product.

System requirements

  • Designed for: A475, A275, E585, E485, E580, E480, E570, L380 YOGA, L380, L580, L480, Lenovo tablet 10, Miix 720, Miix 520, Miix 510, Miix 510, T580, T570, T480, T480S, T470, T470s, X1 Tablet Gen 3,X1 Tablet Gen 2, X1 Tablet Gen 1, X1 Carbon Gen 6, X1 Carbon Gen 5, X1 Yoga Gen 3, X1 Yoga Gen 2, X380 Yoga, X280, X270,Yoga 370, 13 Gen 2 Windows, 13 Gen 1 Windows, 11e Gen 5, Yoga 11e Gen 5, V330S-15ARR,V330-15ISK, V330-14IKB, V330-15IKB, ThinkPad 25